
RSF-748.500-39000-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-748.500-39000-1109-TR-ND - Tape & Reel (TR) 2151-RSF-748.500-39000-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-748.500-39000-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-748.500-39000-1109-TR |
Description | FILTER SAW 748.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 748.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.7dB 39MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 748.5MHz | |
Bandwidth | 39MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,81240 Kč | 145,31 Kč |
| 50 | 5,46360 Kč | 273,18 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 250 | 4,73800 Kč | 1 184,50 Kč |
| 500 | 4,45662 Kč | 2 228,31 Kč |
| 1 000 | 4,19183 Kč | 4 191,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,80456 Kč | 11 413,68 Kč |
| 6 000 | 3,57886 Kč | 21 473,16 Kč |
| 9 000 | 3,45307 Kč | 31 077,63 Kč |
| 15 000 | 3,30082 Kč | 49 512,30 Kč |
| 21 000 | 3,20417 Kč | 67 287,57 Kč |
| 30 000 | 3,10479 Kč | 93 143,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |







