
RSF-2155.000-90000-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-2155.000-90000-1109-TR-ND - Tape & Reel (TR) 2151-RSF-2155.000-90000-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-2155.000-90000-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2155.000-90000-1109-TR |
Description | FILTER SAW 2.155GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.155GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.6dB 90MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.155GHz | |
Bandwidth | 90MHz | |
Insertion Loss | 2.6dB | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,33960 Kč | 258,49 Kč |
| 50 | 9,72200 Kč | 486,10 Kč |
| 100 | 9,14250 Kč | 914,25 Kč |
| 250 | 8,43028 Kč | 2 107,57 Kč |
| 500 | 7,92968 Kč | 3 964,84 Kč |
| 1 000 | 7,45933 Kč | 7 459,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,68051 Kč | 20 041,53 Kč |
| 6 000 | 6,23515 Kč | 37 410,90 Kč |
| 15 000 | 5,92340 Kč | 88 851,00 Kč |
| 30 000 | 5,78978 Kč | 173 693,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





