
RSF-881.500-25000-1109-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-RSF-881.500-25000-1109-TR-NS3TR-ND - Tape & Reel (TR) 2151-RSF-881.500-25000-1109-TR-NS3CT-ND - Cut Tape (CT) 2151-RSF-881.500-25000-1109-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-881.500-25000-1109-TR-NS3 |
Description | FILTER SAW 881.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 881.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 881.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,99640 Kč | 174,91 Kč |
| 50 | 6,76560 Kč | 338,28 Kč |
| 100 | 6,41490 Kč | 641,49 Kč |
| 250 | 5,36540 Kč | 1 341,35 Kč |
| 500 | 4,16432 Kč | 2 082,16 Kč |
| 1 000 | 3,96589 Kč | 3 965,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73260 Kč | 11 197,80 Kč |
| 6 000 | 3,49932 Kč | 20 995,92 Kč |
| 15 000 | 3,26603 Kč | 48 990,45 Kč |
| 30 000 | 3,10273 Kč | 93 081,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



