RF Diplexer 698MHz ~ 960MHz / 1.9GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX202700DT-4062A1

DigiKey Part Number
445-174293-2-ND - Tape & Reel (TR)
445-174293-1-ND - Cut Tape (CT)
445-174293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX202700DT-4062A1
Description
RF DIPLEXER 829MHZ/2.3GHZ 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 698MHz ~ 960MHz / 1.9GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX202700DT-4062A1 Models
Product Attributes
Filter Similar Products
Category
Frequency Bands (Low / High)
698MHz ~ 960MHz / 1.9GHz ~ 2.7GHz
Manufacturer
TDK
Low Band Attenuation (min / max dB)
25.00dB / 30.00dB
Series
High Band Attenuation (min / max dB)
30.00dB / 39.00dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Low Band / High Band)
26.0dB / 15.0dB
Part Status
Active
Mounting Type
Surface Mount
Type
Diplexer
Package / Case
0805 (2012 Metric), 6 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
108,92600 Kč89,26 Kč
258,40880 Kč210,22 Kč
1007,68940 Kč768,94 Kč
2507,25940 Kč1 814,85 Kč
5006,95406 Kč3 477,03 Kč
1 0006,66625 Kč6 666,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,39451 Kč12 789,02 Kč
4 0006,13819 Kč24 552,76 Kč
6 0005,99509 Kč35 970,54 Kč
10 0005,82165 Kč58 216,50 Kč
14 0005,71147 Kč79 960,58 Kč
20 0005,59808 Kč111 961,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč