SBAS40-06LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 851
Unit Price: 5,04000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 312
Unit Price: 6,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 17 056
Unit Price: 6,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 142
Unit Price: 3,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 12 080
Unit Price: 11,55000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7 748
Unit Price: 23,31000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 462
Unit Price: 12,81000 Kč
Datasheet
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-23-3

SBAS40-06LT1G

DigiKey Part Number
488-SBAS40-06LT1GTR-ND - Tape & Reel (TR)
488-SBAS40-06LT1GCT-ND - Cut Tape (CT)
488-SBAS40-06LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS40-06LT1G
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SBAS40-06LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,88500 Kč38,85 Kč
1002,22160 Kč222,16 Kč
5001,47364 Kč736,82 Kč
1 0001,22502 Kč1 225,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10177 Kč3 305,31 Kč
6 0001,05725 Kč6 343,50 Kč
9 0001,05335 Kč9 480,15 Kč
15 0000,59965 Kč8 994,75 Kč
21 0000,56170 Kč11 795,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč