
NSVT817CMTWFTBG | |
|---|---|
DigiKey Part Number | 488-NSVT817CMTWFTBGTR-ND - Tape & Reel (TR) 488-NSVT817CMTWFTBGCT-ND - Cut Tape (CT) 488-NSVT817CMTWFTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT817CMTWFTBG |
Description | TRANS NPN 45V 0.5A 3XDFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 180MHz 350 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XFDFN | |
Supplier Device Package | 3-XDFNW (1x1) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 500 | 3,31642 Kč | 1 658,21 Kč |
| 1 000 | 2,96366 Kč | 2 963,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51479 Kč | 7 544,37 Kč |
| 6 000 | 2,28847 Kč | 13 730,82 Kč |
| 9 000 | 2,17311 Kč | 19 557,99 Kč |
| 15 000 | 2,04343 Kč | 30 651,45 Kč |
| 21 000 | 1,96663 Kč | 41 299,23 Kč |
| 30 000 | 1,89200 Kč | 56 760,00 Kč |
| 75 000 | 1,75858 Kč | 131 893,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









