Similar



NSVR1020MW2T1G | |
|---|---|
DigiKey Part Number | NSVR1020MW2T1GOSTR-ND - Tape & Reel (TR) NSVR1020MW2T1GOSCT-ND - Cut Tape (CT) NSVR1020MW2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR1020MW2T1G |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVR1020MW2T1G Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 15 V |
Mfr | Capacitance @ Vr, F 29pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBA0820CS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-SBA0820CS-AU_R1_000A1TR-ND | 0,97981 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,79850 Kč | 379,85 Kč |
| 500 | 2,83556 Kč | 1 417,78 Kč |
| 1 000 | 2,52438 Kč | 2 524,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97052 Kč | 5 911,56 Kč |
| 6 000 | 1,78550 Kč | 10 713,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









