
MC74LVX4051DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX4051DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX4051DTR2GOSCT-ND - Cut Tape (CT) MC74LVX4051DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX4051DTR2G |
Description | IC MUX 8:1 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4051DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,61000 Kč | 165,25 Kč |
| 100 | 5,74510 Kč | 574,51 Kč |
| 250 | 5,33264 Kč | 1 333,16 Kč |
| 500 | 5,08362 Kč | 2 541,81 Kč |
| 1 000 | 4,92193 Kč | 4 921,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,66172 Kč | 11 654,30 Kč |
| 5 000 | 4,53120 Kč | 22 656,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |







