
SN74LV4051AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-29043-2-ND - Tape & Reel (TR) 296-29043-1-ND - Cut Tape (CT) 296-29043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4051AQPWRQ1 |
Description | IC MUX 8:1 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 100 | 5,06260 Kč | 506,26 Kč |
| 250 | 4,69096 Kč | 1 172,74 Kč |
| 500 | 4,46754 Kč | 2 233,77 Kč |
| 1 000 | 4,29829 Kč | 4 298,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,13178 Kč | 8 263,56 Kč |
| 4 000 | 4,07351 Kč | 16 294,04 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




