
OPA4376AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-46973-2-ND - Tape & Reel (TR) 296-46973-1-ND - Cut Tape (CT) 296-46973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4376AQPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4376AQPWRQ1 Models |
Category | Current - Supply 760µA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 0.2 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 5 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 71,18000 Kč | 711,80 Kč |
| 25 | 65,50280 Kč | 1 637,57 Kč |
| 100 | 59,26920 Kč | 5 926,92 Kč |
| 250 | 56,29652 Kč | 14 074,13 Kč |
| 500 | 56,22350 Kč | 28 111,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,81643 Kč | 103 632,86 Kč |
| 4 000 | 50,81761 Kč | 203 270,44 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |










