50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVQ-500-BS-TR

DigiKey Part Number
50-ECS-2520MVQ-500-BS-TR-ND - Tape & Reel (TR)
50-ECS-2520MVQ-500-BS-TRCT-ND - Cut Tape (CT)
50-ECS-2520MVQ-500-BS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVQ-500-BS-TR
Description
XTAL OSC XO 50.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Voltage - Supply
1.6V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1017,60200 Kč176,02 Kč
2516,65120 Kč416,28 Kč
5015,96700 Kč798,35 Kč
10015,30590 Kč1 530,59 Kč
25014,47372 Kč3 618,43 Kč
50013,87474 Kč6 937,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,30080 Kč13 300,80 Kč
2 00012,75106 Kč25 502,12 Kč
3 00012,44017 Kč37 320,51 Kč
5 00012,05948 Kč60 297,40 Kč
7 00011,81518 Kč82 706,26 Kč
10 00011,56177 Kč115 617,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč