
SBA0820CS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA0820CS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBA0820CS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 20V 800MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 800mA Surface Mount SOD-323 |
Category | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 800mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 800 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 000 | 0,97981 Kč | 2 155 582,00 Kč |
| Unit Price without VAT: | 0,97981 Kč |
|---|---|
| Unit Price with VAT: | 1,18557 Kč |

