NSR1020MW2T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 24 118
Unit Price: 2,93972 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 483
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 650
Unit Price: 15,75000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet
Diode 20 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-323
SC-76, SOD-323

NSR1020MW2T1G

DigiKey Part Number
NSR1020MW2T1GOSTR-ND - Tape & Reel (TR)
NSR1020MW2T1GOSCT-ND - Cut Tape (CT)
NSR1020MW2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR1020MW2T1G
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSR1020MW2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG2010BEA,115Nexperia USA Inc.01727-5823-1-ND0,00000 KčDirect
PMEG2010EA,115Nexperia USA Inc.01727-4326-1-ND0,00000 KčDirect
PMEG2010EA,135Nexperia USA Inc.24 1181727-1228-1-ND2,93972 KčDirect
1PS76SB10,115Nexperia USA Inc.01727-3561-1-ND4,41000 KčSimilar
1PS76SB10,135Nexperia USA Inc.01727-1976-1-ND4,41000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,63300 Kč36,33 Kč
1002,26780 Kč226,78 Kč
5001,66598 Kč832,99 Kč
1 0001,47133 Kč1 471,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13235 Kč3 397,05 Kč
6 0001,01620 Kč6 097,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč