PMEG3010BEA,135 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 5,88000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 000
Unit Price: 5,88000 Kč
Datasheet
Diode 30 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323
PESD15VL1BA,115

PMEG3010BEA,135

DigiKey Part Number
1727-PMEG3010BEA,135TR-ND - Tape & Reel (TR)
1727-PMEG3010BEA,135CT-ND - Cut Tape (CT)
1727-PMEG3010BEA,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010BEA,135
Description
DIODE SCHOTTKY 30V 1A SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PMEG3010BEA,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS3010A03WE6327HTSA1Infineon Technologies0BAS3010A03WE6327HTSA1CT-ND11,55000 KčSimilar
BAS3010B03WE6327HTSA1Infineon Technologies0BAS3010B03WE6327HTSA1CT-ND12,39000 KčSimilar
BAT54HT1Gonsemi0BAT54HT1GOSCT-ND3,15000 KčSimilar
NSR1020MW2T1Gonsemi3NSR1020MW2T1GOSCT-ND5,88000 KčSimilar
SDB13HSDiotec Semiconductor3 0004878-SDB13HS-ND5,88000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,72500 Kč47,25 Kč
1002,96280 Kč296,28 Kč
5002,19472 Kč1 097,36 Kč
1 0001,94588 Kč1 945,88 Kč
2 0001,73612 Kč3 472,24 Kč
5 0001,50866 Kč7 543,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,36785 Kč13 678,50 Kč
20 0001,24936 Kč24 987,20 Kč
30 0001,18896 Kč35 668,80 Kč
50 0001,12110 Kč56 055,00 Kč
70 0001,08091 Kč75 663,70 Kč
100 0001,04183 Kč104 183,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč