
SMMBT2222AWT1G | |
|---|---|
DigiKey Part Number | SMMBT2222AWT1GOSTR-ND - Tape & Reel (TR) SMMBT2222AWT1GOSCT-ND - Cut Tape (CT) SMMBT2222AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT2222AWT1G |
Description | TRANS NPN 40V 0.6A SC70-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT2222AWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,39170 Kč | 239,17 Kč |
| 500 | 1,76510 Kč | 882,55 Kč |
| 1 000 | 1,56162 Kč | 1 561,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30251 Kč | 3 907,53 Kč |
| 6 000 | 1,17176 Kč | 7 030,56 Kč |
| 9 000 | 1,10503 Kč | 9 945,27 Kč |
| 15 000 | 1,03002 Kč | 15 450,30 Kč |
| 21 000 | 0,98559 Kč | 20 697,39 Kč |
| 30 000 | 0,94236 Kč | 28 270,80 Kč |
| 75 000 | 0,84750 Kč | 63 562,50 Kč |
| 150 000 | 0,78888 Kč | 118 332,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


