
SZBZX84C30LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C30LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C30LT1GOSCT-ND - Cut Tape (CT) SZBZX84C30LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C30LT1G |
Description | DIODE ZENER 30V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C30LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 2,03900 Kč | 20,39 Kč |
| 100 | 0,87390 Kč | 87,39 Kč |
| 500 | 0,83224 Kč | 416,12 Kč |
| 1 000 | 0,72821 Kč | 728,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41612 Kč | 1 248,36 Kč |
| 6 000 | 0,39531 Kč | 2 371,86 Kč |
| 9 000 | 0,36723 Kč | 3 305,07 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

