BAT721A,235 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 71 637
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 64 819
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 3 589
Unit Price: 3,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 312
Unit Price: 7,35000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 17 056
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 48 384
Unit Price: 5,67000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 142
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721A,235

DigiKey Part Number
1727-8480-2-ND - Tape & Reel (TR)
1727-8480-1-ND - Cut Tape (CT)
1727-8480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721A,235
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types