NVTR4503NT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 939
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2 679
Unit Price: 20,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 58
Unit Price: 16,59000 Kč
Datasheet
N-Channel 30 V 2A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTR4503NT1G

DigiKey Part Number
NVTR4503NT1GOSTR-ND - Tape & Reel (TR)
NVTR4503NT1GOSCT-ND - Cut Tape (CT)
NVTR4503NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTR4503NT1G
Description
MOSFET N-CH 30V 2A SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NVTR4503NT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
135 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
420mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,75300 Kč57,53 Kč
1003,62640 Kč362,64 Kč
5002,70412 Kč1 352,06 Kč
1 0002,40595 Kč2 405,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89367 Kč5 681,01 Kč
6 0001,71463 Kč10 287,78 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč