Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLSX0102FCT1G | |
|---|---|
DigiKey Part Number | NLSX0102FCT1GOSTR-ND - Tape & Reel (TR) NLSX0102FCT1GOSCT-ND - Cut Tape (CT) NLSX0102FCT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX0102FCT1G |
Description | IC XLTR VL BIDIR 8-FLIPCHIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | NLSX0102FCT1G Models |
Category | Voltage - VCCB 1.5 V ~ 5.5 V |
Manufacturer onsemi | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFBGA, FCBGA |
Channels per Circuit 2 | Supplier Device Package 8-FlipChip |
Voltage - VCCA 1.5 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLSX0102FCT2G | onsemi | 1 250 | NLSX0102FCT2GOSCT-ND | 21,48000 Kč | Parametric Equivalent |
| 74AVC2T45GT,115 | Nexperia USA Inc. | 11 915 | 1727-6896-1-ND | 6,67000 Kč | Similar |
| 74AVCH2T45GT,115 | Nexperia USA Inc. | 4 408 | 1727-6903-1-ND | 6,88000 Kč | Similar |
| 74LVCH2T45GN,115 | Nexperia USA Inc. | 0 | 74LVCH2T45GN,115-ND | 4,97500 Kč | Similar |
| MAX3373EEKA+T | Analog Devices Inc./Maxim Integrated | 6 229 | MAX3373EEKA+TCT-ND | 109,07000 Kč | Similar |











