
NXS0102UNAZ | |
|---|---|
DigiKey Part Number | 1727-NXS0102UNAZTR-ND - Tape & Reel (TR) 1727-NXS0102UNAZCT-ND - Cut Tape (CT) 1727-NXS0102UNAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0102UNAZ |
Description | IC XLTR VL BIDIR 8-WLCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-WLCSP (0.75x1.55) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFBGA, WLCSP |
Channels per Circuit 2 | Supplier Device Package 8-WLCSP (0.75x1.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 7,00480 Kč | 175,12 Kč |
| 100 | 6,09570 Kč | 609,57 Kč |
| 250 | 5,66192 Kč | 1 415,48 Kč |
| 500 | 5,39942 Kč | 2 699,71 Kč |
| 1 000 | 5,24320 Kč | 5 243,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,73980 Kč | 37 918,40 Kč |
| 16 000 | 4,64078 Kč | 74 252,48 Kč |
| 24 000 | 4,59122 Kč | 110 189,28 Kč |
| 40 000 | 4,53629 Kč | 181 451,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

