NLSV1T244MUTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 326
Unit Price: 10,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 59 306
Unit Price: 22,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 176 662
Unit Price: 9,68300 Kč
Datasheet

Similar


Texas Instruments
In Stock: 61 647
Unit Price: 22,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 62 063
Unit Price: 22,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 952
Unit Price: 13,47000 Kč
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV1T244MUTBG

DigiKey Part Number
NLSV1T244MUTBGOSTR-ND - Tape & Reel (TR)
NLSV1T244MUTBGOSCT-ND - Cut Tape (CT)
NLSV1T244MUTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSV1T244MUTBG
Description
IC XLTR VL UNIDIR 6-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSV1T244MUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Over Voltage Protection, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 448 124 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 448 124In Stock
Ships from Rochester Electronics, LLC