
SN74AUP1T97DBVT | |
|---|---|
DigiKey Part Number | 296-32268-2-ND - Tape & Reel (TR) 296-32268-1-ND - Cut Tape (CT) 296-32268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T97DBVT |
Description | IC XLTR VL UNIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T97DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,18700 Kč | 161,87 Kč |
| 25 | 14,60880 Kč | 365,22 Kč |
| 100 | 12,89100 Kč | 1 289,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,06840 Kč | 3 017,10 Kč |
| 500 | 11,57330 Kč | 5 786,65 Kč |
| 750 | 11,32547 Kč | 8 494,10 Kč |
| 1 250 | 11,05058 Kč | 13 813,23 Kč |
| 1 750 | 10,88995 Kč | 19 057,41 Kč |
| 2 500 | 10,73542 Kč | 26 838,55 Kč |
| 6 250 | 10,40271 Kč | 65 016,94 Kč |
| 12 500 | 10,20226 Kč | 127 528,25 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


