Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T58DSFR

DigiKey Part Number
296-27349-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1T58DSFR
Description
IC XLTR VL UNIDIR 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T58DSFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 176 662 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,33132 Kč31 656,60 Kč
10 0006,19000 Kč61 900,00 Kč
15 0006,11925 Kč91 788,75 Kč
25 0006,04083 Kč151 020,75 Kč
35 0005,99502 Kč209 825,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,33132 Kč
Unit Price with VAT:7,66090 Kč

Other Suppliers on DigiKey

176 662In Stock
Ships from Rochester Electronics, LLC