
NL3V1T244MU2TBG | |
|---|---|
DigiKey Part Number | 488-NL3V1T244MU2TBGTR-ND - Tape & Reel (TR) 488-NL3V1T244MU2TBGCT-ND - Cut Tape (CT) 488-NL3V1T244MU2TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3V1T244MU2TBG |
Description | 1-BIT DUAL-SUPPLY UNIDIRECTIONAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 6-UDFN (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 100 | 3,86990 Kč | 386,99 Kč |
| 250 | 3,57300 Kč | 893,25 Kč |
| 500 | 3,39496 Kč | 1 697,48 Kč |
| 1 000 | 3,24797 Kč | 3 247,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97710 Kč | 8 931,30 Kč |
| 6 000 | 2,89083 Kč | 17 344,98 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




