NCP431AVLPRAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 148 255
Unit Price: 2,31550 Kč
Datasheet

Similar


onsemi
In Stock: 48 335
Unit Price: 4,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 34 194
Unit Price: 2,32000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 902
Unit Price: 2,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 853
Unit Price: 2,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 945
Unit Price: 3,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 888
Unit Price: 2,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 138
Unit Price: 11,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,87921 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 752
Unit Price: 10,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 000
Unit Price: 6,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6
Unit Price: 18,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 406
Unit Price: 3,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 404
Unit Price: 2,74000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 40 µA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 40 µA TO-92 (TO-226)
TO-92

NCP431AVLPRAG

DigiKey Part Number
NCP431AVLPRAGOSTR-ND - Tape & Reel (TR)
NCP431AVLPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP431AVLPRAG
Description
IC VREF SHUNT ADJ 1% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
NCP431AVLPRAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
40 µA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 806 899 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

806 899In Stock
Ships from Rochester Electronics, LLC