Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACLPRE3

DigiKey Part Number
296-TL431ACLPRE3TR-ND - Tape & Reel (TR)
296-TL431ACLPRE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431ACLPRE3
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ACLPRE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
600 µA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431ACLPRTexas Instruments8 421296-TL431ACLPRCT-ND3,78000 KčMFR Recommended
TL431AIZ-APSTMicroelectronics3 828497-15717-1-ND6,72000 KčUpgrade
TL431AIZTSTMicroelectronics24 929497-2226-1-ND6,93000 KčUpgrade
AS431AZTR-E1Diodes Incorporated33 808AS431AZTR-E1DICT-ND2,52000 KčSimilar
AS431AZTR-G1Diodes Incorporated3 90231-AS431AZTR-G1CT-ND2,73000 KčSimilar
In-Stock: 2 300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,91100 Kč19,11 Kč
251,68000 Kč42,00 Kč
1001,42160 Kč142,16 Kč
2501,29684 Kč324,21 Kč
5001,22124 Kč610,62 Kč
1 0001,15909 Kč1 159,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,10817 Kč2 216,34 Kč
4 0001,06612 Kč4 264,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč