4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
onsemi LDO Regulators | Digi-Key Daily
Multi-LDO Evaluation Board | Strata

NCP163AMX180TBG

DigiKey Part Number
NCP163AMX180TBGOSTR-ND - Tape & Reel (TR)
NCP163AMX180TBGOSCT-ND - Cut Tape (CT)
NCP163AMX180TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP163AMX180TBG
Description
IC REG LINEAR 1.8V 250MA 4-XDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP163AMX180TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 782
Factory Stock: 475 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,00000 Kč40,00 Kč
253,53640 Kč88,41 Kč
1003,03540 Kč303,54 Kč
2502,79628 Kč699,07 Kč
5002,65146 Kč1 325,73 Kč
1 0002,53274 Kč2 532,74 Kč
2 5002,40719 Kč6 017,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,33154 Kč11 657,70 Kč
10 0002,26930 Kč22 693,00 Kč
15 0002,23812 Kč33 571,80 Kč
25 0002,20358 Kč55 089,50 Kč
35 0002,18340 Kč76 419,00 Kč
50 0002,16398 Kč108 199,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč