


NCP156ABFCT120280T2G | |
|---|---|
DigiKey Part Number | NCP156ABFCT120280T2GOSTR-ND - Tape & Reel (TR) NCP156ABFCT120280T2GOSCT-ND - Cut Tape (CT) NCP156ABFCT120280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP156ABFCT120280T2G |
Description | IC REG LINEAR 1.2V/2.8V 6-WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 500mA, 0.16V @ 250mA | |
Current - Output | ||
PSRR | 70dB (1kHz), 92dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87520 Kč | 587,52 Kč |
| 250 | 5,45192 Kč | 1 362,98 Kč |
| 500 | 5,19700 Kč | 2 598,50 Kč |
| 1 000 | 4,98682 Kč | 4 986,82 Kč |
| 2 500 | 4,88330 Kč | 12 208,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,49668 Kč | 22 483,40 Kč |
| 10 000 | 4,38993 Kč | 43 899,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




















