


FUSB340TMX | |
|---|---|
DigiKey Part Number | FUSB340TMXTR-ND - Tape & Reel (TR) FUSB340TMXCT-ND - Cut Tape (CT) FUSB340TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB340TMX |
Description | IC USB TYPE C CTLR PROGR 18TMLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB Switch USB 3.1 USB Interface 18-TMLP (2x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB340TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Switch | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 1.5V ~ 5V | |
Current - Supply | 12µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-TMLP (2x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,94000 Kč | 20,94 Kč |
| 10 | 15,11100 Kč | 151,11 Kč |
| 25 | 13,64920 Kč | 341,23 Kč |
| 100 | 12,02940 Kč | 1 202,94 Kč |
| 250 | 11,25784 Kč | 2 814,46 Kč |
| 500 | 10,79258 Kč | 5 396,29 Kč |
| 1 000 | 10,40968 Kč | 10 409,68 Kč |
| 2 500 | 10,00533 Kč | 25 013,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,76166 Kč | 48 808,30 Kč |
| 10 000 | 9,56107 Kč | 95 610,70 Kč |
| 15 000 | 9,46063 Kč | 141 909,45 Kč |
| Unit Price without VAT: | 20,94000 Kč |
|---|---|
| Unit Price with VAT: | 25,33740 Kč |











