


TLV76718DRVR | |
|---|---|
DigiKey Part Number | 296-TLV76718DRVRTR-ND - Tape & Reel (TR) 296-TLV76718DRVRCT-ND - Cut Tape (CT) 296-TLV76718DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76718DRVR |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76718DRVR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.9V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 100 | 11,57620 Kč | 1 157,62 Kč |
| 250 | 10,82404 Kč | 2 706,01 Kč |
| 500 | 10,37008 Kč | 5 185,04 Kč |
| 1 000 | 10,05573 Kč | 10 055,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53463 Kč | 28 603,89 Kč |
| 6 000 | 9,30866 Kč | 55 851,96 Kč |
| 9 000 | 9,19554 Kč | 82 759,86 Kč |
| 15 000 | 9,07014 Kč | 136 052,10 Kč |
| 21 000 | 8,99692 Kč | 188 935,32 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |









