

NCP110AFCT060T2G | |
---|---|
DigiKey Part Number | NCP110AFCT060T2GOSTR-ND - Tape & Reel (TR) NCP110AFCT060T2GOSCT-ND - Cut Tape (CT) NCP110AFCT060T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AFCT060T2G |
Description | IC REG LINEAR 0.6V 200MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 3,22900 Kč | 32,29 Kč |
25 | 2,84120 Kč | 71,03 Kč |
100 | 2,43090 Kč | 243,09 Kč |
250 | 2,23380 Kč | 558,45 Kč |
500 | 2,11424 Kč | 1 057,12 Kč |
1 000 | 2,01634 Kč | 2 016,34 Kč |
2 500 | 1,91278 Kč | 4 781,95 Kč |
5 000 | 1,85041 Kč | 9 252,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,79905 Kč | 17 990,50 Kč |
20 000 | 1,75676 Kč | 35 135,20 Kč |
30 000 | 1,73559 Kč | 52 067,70 Kč |
50 000 | 1,71213 Kč | 85 606,50 Kč |
70 000 | 1,69842 Kč | 118 889,40 Kč |
100 000 | 1,68525 Kč | 168 525,00 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |