Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 6-WLCSP (0.88x0.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR377GYZ-E2

DigiKey Part Number
846-TLR377GYZ-E2TR-ND - Tape & Reel (TR)
846-TLR377GYZ-E2CT-ND - Cut Tape (CT)
846-TLR377GYZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR377GYZ-E2
Description
ULTRA SMALL PACKAGE & HIGH PRECI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 6-WLCSP (0.88x0.58)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
100 µV
Current - Supply
585µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (0.88x0.58)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,45200 Kč204,52 Kč
2518,52880 Kč463,22 Kč
10016,40990 Kč1 640,99 Kč
25015,39824 Kč3 849,56 Kč
50014,78890 Kč7 394,45 Kč
1 00014,55350 Kč14 553,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00013,36299 Kč80 177,94 Kč
12 00013,11318 Kč157 358,16 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč