
ECS-160-8-37-CWY-TR | |
|---|---|
DigiKey Part Number | XC2866TR-ND - Tape & Reel (TR) XC2866CT-ND - Cut Tape (CT) XC2866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-37-CWY-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-37-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,12200 Kč | 203,05 Kč |
| 50 | 7,78600 Kč | 389,30 Kč |
| 100 | 7,46270 Kč | 746,27 Kč |
| 250 | 7,05700 Kč | 1 764,25 Kč |
| 500 | 6,76472 Kč | 3 382,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,48481 Kč | 6 484,81 Kč |
| 2 000 | 6,21646 Kč | 12 432,92 Kč |
| 3 000 | 6,06478 Kč | 18 194,34 Kč |
| 5 000 | 5,87898 Kč | 29 394,90 Kč |
| 7 000 | 5,75969 Kč | 40 317,83 Kč |
| 10 000 | 5,63599 Kč | 56 359,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











