1 Circuit IC Switch 2:1 6Ohm 6-µDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG3257DN-T1-GE4

DigiKey Part Number
DG3257DN-T1-GE4TR-ND - Tape & Reel (TR)
DG3257DN-T1-GE4CT-ND - Cut Tape (CT)
DG3257DN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG3257DN-T1-GE4
Description
IC SWITCH SPDT X 1 6OHM 6UDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 6Ohm 6-µDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
DG3257DN-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
6Ohm
Channel-to-Channel Matching (ΔRon)
600mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 45ns
-3db Bandwidth
714MHz
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
3pF, 9pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-32dB @ 240MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-µDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,40400 Kč64,04 Kč
255,71160 Kč142,79 Kč
1004,94710 Kč494,71 Kč
2504,58260 Kč1 145,65 Kč
5004,36212 Kč2 181,06 Kč
1 0004,18091 Kč4 180,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,95693 Kč11 870,79 Kč
6 0003,84729 Kč23 083,74 Kč
9 0003,79240 Kč34 131,60 Kč
15 0003,73157 Kč55 973,55 Kč
21 0003,69601 Kč77 616,21 Kč
30 0003,66182 Kč109 854,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč