12 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 TQFN

MAX41473GTC+

DigiKey Part Number
505-MAX41473GTC+-ND
Manufacturer
Manufacturer Product Number
MAX41473GTC+
Description
I2C INTERFACE WITH PRESET MODE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 290MHz ~ 960MHz -127dBm 200kbps PCB, Surface Mount 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX41473GTC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Frequency
290MHz ~ 960MHz
Sensitivity
-127dBm
Data Rate (Max)
200kbps
Modulation or Protocol
ASK, FSK
Applications
Access Control, Garage Opener, Home Automation, RKE, TPMS
Current - Receiving
14mA
Data Interface
I2C
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,24000 Kč56,24 Kč
1041,97200 Kč419,72 Kč
2538,38560 Kč959,64 Kč
10034,44660 Kč3 444,66 Kč
49031,46606 Kč15 418,37 Kč
98030,52934 Kč29 918,75 Kč
1 47030,06010 Kč44 188,35 Kč
2 94029,37200 Kč86 353,68 Kč
5 39028,87100 Kč155 614,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,24000 Kč
Unit Price with VAT:68,05040 Kč