


ABM10W-16.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13683-2-ND - Tape & Reel (TR) 535-13683-1-ND - Cut Tape (CT) 535-13683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-16.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-16.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,16400 Kč | 204,10 Kč |
| 50 | 7,82380 Kč | 391,19 Kč |
| 100 | 7,50260 Kč | 750,26 Kč |
| 250 | 7,09480 Kč | 1 773,70 Kč |
| 500 | 6,80084 Kč | 3 400,42 Kč |
| 1 000 | 6,51946 Kč | 6 519,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09726 Kč | 18 291,78 Kč |
| 6 000 | 5,84514 Kč | 35 070,84 Kč |
| 9 000 | 5,70259 Kč | 51 323,31 Kč |
| 15 000 | 5,52803 Kč | 82 920,45 Kč |
| 21 000 | 5,41604 Kč | 113 736,84 Kč |
| 30 000 | 5,29982 Kč | 158 994,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |






