
A4935KJPTR-T | |
|---|---|
DigiKey Part Number | 620-1300-2-ND - Tape & Reel (TR) 620-1300-1-ND - Cut Tape (CT) 620-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4935KJPTR-T |
Description | IC MOTOR DRIVER 3V-5.5V 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | A4935KJPTR-T Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Allegro MicroSystems | Voltage - Load 5.5V ~ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-LQFP Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-LQFP-EP (7x7) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,02000 Kč | 137,02 Kč |
| 10 | 105,23700 Kč | 1 052,37 Kč |
| 25 | 97,31160 Kč | 2 432,79 Kč |
| 100 | 88,59000 Kč | 8 859,00 Kč |
| 250 | 85,57344 Kč | 21 393,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 78,83198 Kč | 118 247,97 Kč |
| Unit Price without VAT: | 137,02000 Kč |
|---|---|
| Unit Price with VAT: | 165,79420 Kč |


