


QRE1113GR | |
|---|---|
DigiKey Part Number | QRE1113GRTR-ND - Tape & Reel (TR) QRE1113GRCT-ND - Cut Tape (CT) QRE1113GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRE1113GR |
Description | SENSOR OPTO TRANS REFL SMD PHOTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | QRE1113GR Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer onsemi | Output Type Phototransistor |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 20µs, 20µs |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 0.039" (1mm) | Package / Case 4-SMD, Gull Wing |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
Current - Collector (Ic) (Max) 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 100 | 12,35520 Kč | 1 235,52 Kč |
| 500 | 10,43810 Kč | 5 219,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,43377 Kč | 9 433,77 Kč |
| 2 000 | 8,92216 Kč | 17 844,32 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |














