
SFH 9206-6/7 | |
|---|---|
DigiKey Part Number | 475-SFH9206-6/7TR-ND - Tape & Reel (TR) 475-SFH9206-6/7CT-ND - Cut Tape (CT) 475-SFH9206-6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 9206-6/7 |
Description | REFLECTIVE INTERRUPTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" ~ 0.197" (1mm ~ 5mm) 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 9206-6/7 Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer ams-OSRAM USA INC. | Output Type Phototransistor |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 30µs |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 0.039" ~ 0.197" (1mm ~ 5mm) | Package / Case 6-SMD, Gull Wing |
Sensing Method Reflective | Operating Temperature -40°C ~ 100°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
Current - Collector (Ic) (Max) 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 100 | 17,45560 Kč | 1 745,56 Kč |
| 500 | 14,91194 Kč | 7 455,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,08126 Kč | 14 081,26 Kč |
| 2 000 | 13,37699 Kč | 26 753,98 Kč |
| 3 000 | 13,01603 Kč | 39 048,09 Kč |
| 5 000 | 12,60867 Kč | 63 043,35 Kč |
| 7 000 | 12,36641 Kč | 86 564,87 Kč |
| 10 000 | 12,13025 Kč | 121 302,50 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




