MMBT2222A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 597
Unit Price: 3,95000 Kč
Datasheet

Similar


onsemi
In Stock: 11 986
Unit Price: 3,95000 Kč
Datasheet

Similar


onsemi
In Stock: 15 965
Unit Price: 9,36000 Kč
Datasheet

Similar


onsemi
In Stock: 732 641
Unit Price: 2,91000 Kč
Datasheet

Similar


onsemi
In Stock: 65 937
Unit Price: 2,91000 Kč
Datasheet

Similar


onsemi
In Stock: 49 149
Unit Price: 2,91000 Kč
Datasheet

Similar


onsemi
In Stock: 87 433
Unit Price: 2,70000 Kč
Datasheet

Similar


onsemi
In Stock: 3 525
Unit Price: 10,19000 Kč
Datasheet

Similar


onsemi
In Stock: 20 367
Unit Price: 3,33000 Kč
Datasheet

Similar


onsemi
In Stock: 8 098
Unit Price: 11,65000 Kč
Datasheet

Similar


onsemi
In Stock: 21 731
Unit Price: 12,07000 Kč
Datasheet

Similar


onsemi
In Stock: 44 145
Unit Price: 4,79000 Kč
Datasheet

Similar


onsemi
In Stock: 30 463
Unit Price: 4,79000 Kč
Datasheet

Similar


onsemi
In Stock: 53 694
Unit Price: 2,70000 Kč
Datasheet
MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222A

DigiKey Part Number
MMBT2222AFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2222A
Description
TRANS NPN 40V 1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types