


MMBT489LT1G | |
|---|---|
DigiKey Part Number | MMBT489LT1GOSTR-ND - Tape & Reel (TR) MMBT489LT1GOSCT-ND - Cut Tape (CT) MMBT489LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT489LT1G |
Description | TRANS NPN 30V 1A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 100MHz 710 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT489LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
Mfr | Power - Max 710 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS30101LT1G | onsemi | 2 328 | NSS30101LT1GOSCT-ND | 12,60000 Kč | Direct |
| BSR14 | onsemi | 143 738 | BSR14CT-ND | 10,08000 Kč | Similar |
| DSS30101L-7 | Diodes Incorporated | 11 311 | DSS30101L-7DICT-ND | 13,02000 Kč | Direct |
| 2SCR512RTL | Rohm Semiconductor | 1 295 | 2SCR512RTLCT-ND | 17,64000 Kč | Similar |
| BC848A-7-F | Diodes Incorporated | 2 037 | BC848A-FDICT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,25000 Kč | 425,00 Kč |
| 500 | 3,18624 Kč | 1 593,12 Kč |
| 1 000 | 2,84271 Kč | 2 842,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26925 Kč | 6 807,75 Kč |
| 6 000 | 2,06127 Kč | 12 367,62 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





