
NSS30101LT1G | |
|---|---|
DigiKey Part Number | NSS30101LT1GOSTR-ND - Tape & Reel (TR) NSS30101LT1GOSCT-ND - Cut Tape (CT) NSS30101LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS30101LT1G |
Description | TRANS NPN 30V 1A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS30101LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT489LT1G | onsemi | 1 162 | MMBT489LT1GOSCT-ND | 10,92000 Kč | Direct |
| BSR14 | onsemi | 143 738 | BSR14CT-ND | 10,08000 Kč | Similar |
| DSS30101L-7 | Diodes Incorporated | 11 311 | DSS30101L-7DICT-ND | 13,02000 Kč | Direct |
| PBSS4130T,215 | Nexperia USA Inc. | 5 011 | 1727-3557-1-ND | 8,40000 Kč | Direct |
| BC848A-7-F | Diodes Incorporated | 2 037 | BC848A-FDICT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 4,90720 Kč | 490,72 Kč |
| 500 | 3,69732 Kč | 1 848,66 Kč |
| 1 000 | 3,30698 Kč | 3 306,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65086 Kč | 7 952,58 Kč |
| 6 000 | 2,41453 Kč | 14 487,18 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



