
PBSS4130T,215 | |
|---|---|
DigiKey Part Number | 1727-3557-2-ND - Tape & Reel (TR) 1727-3557-1-ND - Cut Tape (CT) 1727-3557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4130T,215 |
Description | TRANS NPN 30V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 100MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4130T,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Power - Max | 480 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 500 | 2,42148 Kč | 1 210,74 Kč |
| 1 000 | 2,15104 Kč | 2 151,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59893 Kč | 4 796,79 Kč |
| 6 000 | 1,44204 Kč | 8 652,24 Kč |
| 9 000 | 1,36202 Kč | 12 258,18 Kč |
| 15 000 | 1,27207 Kč | 19 081,05 Kč |
| 21 000 | 1,21877 Kč | 25 594,17 Kč |
| 30 000 | 1,16694 Kč | 35 008,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

