
MMBT2222A | |
|---|---|
DigiKey Part Number | 4518-MMBT2222ATR-ND - Tape & Reel (TR) 4518-MMBT2222ACT-ND - Cut Tape (CT) 4518-MMBT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,27200 Kč | 12,72 Kč |
| 100 | 0,77370 Kč | 77,37 Kč |
| 500 | 0,55518 Kč | 277,59 Kč |
| 1 000 | 0,48385 Kč | 483,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39236 Kč | 1 177,08 Kč |
| 6 000 | 0,34603 Kč | 2 076,18 Kč |
| 9 000 | 0,32233 Kč | 2 900,97 Kč |
| 15 000 | 0,29565 Kč | 4 434,75 Kč |
| 21 000 | 0,27981 Kč | 5 876,01 Kč |
| 30 000 | 0,26441 Kč | 7 932,30 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









