
S8050 | |
|---|---|
DigiKey Part Number | 4518-S8050TR-ND - Tape & Reel (TR) 4518-S8050CT-ND - Cut Tape (CT) 4518-S8050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8050 |
Description | TRANS NPN 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V |
Series | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,44000 Kč | 24,40 Kč |
| 100 | 1,50990 Kč | 150,99 Kč |
| 500 | 1,09908 Kč | 549,54 Kč |
| 1 000 | 0,96540 Kč | 965,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79480 Kč | 2 384,40 Kč |
| 6 000 | 0,70853 Kč | 4 251,18 Kč |
| 9 000 | 0,66450 Kč | 5 980,50 Kč |
| 15 000 | 0,61495 Kč | 9 224,25 Kč |
| 21 000 | 0,58557 Kč | 12 296,97 Kč |
| 30 000 | 0,55700 Kč | 16 710,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |











