


S8050 | |
|---|---|
DigiKey Part Number | 5399-S8050TR-ND - Tape & Reel (TR) 5399-S8050CT-ND - Cut Tape (CT) 5399-S8050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8050 |
Description | TRANS NPN 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,83400 Kč | 8,34 Kč |
| 100 | 0,51100 Kč | 51,10 Kč |
| 500 | 0,36414 Kč | 182,07 Kč |
| 1 000 | 0,31638 Kč | 316,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25485 Kč | 764,55 Kč |
| 6 000 | 0,22364 Kč | 1 341,84 Kč |
| 9 000 | 0,20767 Kč | 1 869,03 Kč |
| 15 000 | 0,18970 Kč | 2 845,50 Kč |
| 21 000 | 0,17902 Kč | 3 759,42 Kč |
| 30 000 | 0,16863 Kč | 5 058,90 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |










