
S8050 | |
|---|---|
DigiKey Part Number | 4491-S8050-ND |
Manufacturer | |
Manufacturer Product Number | S8050 |
Description | TRANS NPN 25V 0.5A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 0.1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 50mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 100 | 5,21390 Kč | 521,39 Kč |
| 500 | 4,17110 Kč | 2 085,55 Kč |
| 1 000 | 3,54544 Kč | 3 545,44 Kč |
| 2 000 | 2,60694 Kč | 5 213,88 Kč |
| 3 000 | 2,08555 Kč | 6 256,65 Kč |
| 5 000 | 1,45989 Kč | 7 299,45 Kč |
| 6 000 | 1,35561 Kč | 8 133,66 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |







