
SS8550DBU | |
|---|---|
DigiKey Part Number | SS8550DBU-ND |
Manufacturer | |
Manufacturer Product Number | SS8550DBU |
Description | TRANS PNP 25V 1.5A TO-92-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 200MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS8550DBU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 500 | 2,23460 Kč | 1 117,30 Kč |
| 1 000 | 1,98431 Kč | 1 984,31 Kč |
| 2 000 | 1,77318 Kč | 3 546,36 Kč |
| 5 000 | 1,54428 Kč | 7 721,40 Kč |
| 10 000 | 1,40260 Kč | 14 026,00 Kč |
| 50 000 | 1,15441 Kč | 57 720,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




