
2N3904 | |
|---|---|
DigiKey Part Number | 4491-2N3904-ND |
Manufacturer | |
Manufacturer Product Number | 2N3904 |
Description | TRANS NPN 40V 0.2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 0.1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 Kč | 1,88 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 100 | 1,04280 Kč | 104,28 Kč |
| 500 | 0,72994 Kč | 364,97 Kč |
| 1 000 | 0,60481 Kč | 604,81 Kč |
| 2 000 | 0,57353 Kč | 1 147,06 Kč |
| 4 000 | 0,52139 Kč | 2 085,56 Kč |
| 5 000 | 0,43797 Kč | 2 189,85 Kč |
| Unit Price without VAT: | 1,88000 Kč |
|---|---|
| Unit Price with VAT: | 2,27480 Kč |










