MC74LVX8051DTG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 324
Unit Price: 109,40000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 186
Unit Price: 17,64000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 144,26000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 422
Unit Price: 144,26000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: 163,57000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 078
Unit Price: 163,57000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 181,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 605
Unit Price: 198,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 633
Unit Price: 24,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 200
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,33559 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: 15,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 982
Unit Price: 9,45000 Kč
Datasheet
1 Circuit IC Switch 8:1 25Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX8051DTG

DigiKey Part Number
MC74LVX8051DTG-ND
Manufacturer
Manufacturer Product Number
MC74LVX8051DTG
Description
IC MUX 8:1 25OHM 16TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 25Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX8051DTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
80MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
25Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
8Ohm
Base Product Number
Voltage - Supply, Single (V+)
2.5V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL84781IVZRenesas Electronics Corporation324ISL84781IVZ-ND109,40000 KčSimilar
ISL84781IVZ-TRenesas Electronics Corporation0ISL84781IVZ-T-ND0,00000 KčSimilar
M74HC4851YTTRSTMicroelectronics2 186497-13367-1-ND17,64000 KčSimilar
MAX4617CUE+Analog Devices Inc./Maxim Integrated78MAX4617CUE+-ND144,26000 KčSimilar
MAX4617CUE+TAnalog Devices Inc./Maxim Integrated7 422MAX4617CUE+CT-ND144,26000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
968,18927 Kč786,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,18927 Kč
Unit Price with VAT:9,90902 Kč